Part Details for FMF3WSFBF73-95K3 by YAGEO Corporation
Overview of FMF3WSFBF73-95K3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF3WSFBF73-95K3
FMF3WSFBF73-95K3 CAD Models
FMF3WSFBF73-95K3 Part Data Attributes
|
FMF3WSFBF73-95K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF3WSFBF73-95K3
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 95300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF3WSFBF73-95K3
This table gives cross-reference parts and alternative options found for FMF3WSFBF73-95K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF3WSFBF73-95K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR3WSFBFFFK95K3 | Fixed Resistor, Metal Film, 3W, 95300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFBF73-95K3 vs MFR3WSFBFFFK95K3 |
MFN3WSFBFMR95K3 | Fixed Resistor, Metal Film, 3W, 95300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFBF73-95K3 vs MFN3WSFBFMR95K3 |
FMF3WSFTF73-95K3 | Fixed Resistor, Metal Film, 3W, 95300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFBF73-95K3 vs FMF3WSFTF73-95K3 |
FMF3WSFBFM95K3 | Fixed Resistor, Metal Film, 3W, 95300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFBF73-95K3 vs FMF3WSFBFM95K3 |
RMFS3WD9532F-52-AR | Fixed Resistor, Metal Film, 3W, 95300ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF3WSFBF73-95K3 vs RMFS3WD9532F-52-AR |
MFR3WSFB-FFK95K3 | Fixed Resistor, Metal Film, 3W, 95300ohm, 500V, 1% +/-Tol, | YAGEO Corporation | FMF3WSFBF73-95K3 vs MFR3WSFB-FFK95K3 |
RMFS3WD9532F-52-T20 | Fixed Resistor, Metal Film, 3W, 95300ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF3WSFBF73-95K3 vs RMFS3WD9532F-52-T20 |
MFN3WSFBF52-95K3 | Fixed Resistor, Metal Film, 3W, 95300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFBF73-95K3 vs MFN3WSFBF52-95K3 |
MFN3WSFBFFKK95K3 | Fixed Resistor, Metal Film, 3W, 95300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFBF73-95K3 vs MFN3WSFBFFKK95K3 |
MFR3WSFRF52-95K3 | Fixed Resistor, Metal Film, 3W, 95300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFBF73-95K3 vs MFR3WSFRF52-95K3 |