Part Details for FMF3WSFBF52-82R by YAGEO Corporation
Overview of FMF3WSFBF52-82R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF3WSFBF52-82R
FMF3WSFBF52-82R CAD Models
FMF3WSFBF52-82R Part Data Attributes
|
FMF3WSFBF52-82R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF3WSFBF52-82R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 82ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF3WSFBF52-82R
This table gives cross-reference parts and alternative options found for FMF3WSFBF52-82R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF3WSFBF52-82R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF3WSFRF73-82R | Fixed Resistor, Metal Film, 3W, 82ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFBF52-82R vs FMF3WSFRF73-82R |
FMF3WSFBFFK82R | Fixed Resistor, Metal Film, 3W, 82ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFBF52-82R vs FMF3WSFBFFK82R |
FMF3WSFBFFFK82R | Fixed Resistor, Metal Film, 3W, 82ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF3WSFBF52-82R vs FMF3WSFBFFFK82R |