Part Details for FMF3WSFBEMR12K1 by YAGEO Corporation
Overview of FMF3WSFBEMR12K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF3WSFBEMR12K1
FMF3WSFBEMR12K1 CAD Models
FMF3WSFBEMR12K1 Part Data Attributes
|
FMF3WSFBEMR12K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF3WSFBEMR12K1
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 12100ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF3WSFBEMR12K1
This table gives cross-reference parts and alternative options found for FMF3WSFBEMR12K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF3WSFBEMR12K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF3WSFBEFFK12K1 | Fixed Resistor, Metal Film, 3W, 12100ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBEMR12K1 vs FMF3WSFBEFFK12K1 |
MFR3WSFBEMR12K1 | Fixed Resistor, Metal Film, 3W, 12100ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBEMR12K1 vs MFR3WSFBEMR12K1 |
FMF3WSFTE73-12K1 | Fixed Resistor, Metal Film, 3W, 12100ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBEMR12K1 vs FMF3WSFTE73-12K1 |
FMF3WSFBEFK12K1 | Fixed Resistor, Metal Film, 3W, 12100ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBEMR12K1 vs FMF3WSFBEFK12K1 |
MFN3WSFRE73-12K1 | Fixed Resistor, Metal Film, 3W, 12100ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBEMR12K1 vs MFN3WSFRE73-12K1 |
FMF3WSFRE52-12K1 | Fixed Resistor, Metal Film, 3W, 12100ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBEMR12K1 vs FMF3WSFRE52-12K1 |
RMFS3WC1212F-52-T20 | Fixed Resistor, Metal Film, 3W, 12100ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF3WSFBEMR12K1 vs RMFS3WC1212F-52-T20 |
MFN3WSFRE52-12K1 | Fixed Resistor, Metal Film, 3W, 12100ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBEMR12K1 vs MFN3WSFRE52-12K1 |
MFR3WSFRE73-12K1 | Fixed Resistor, Metal Film, 3W, 12100ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBEMR12K1 vs MFR3WSFRE73-12K1 |
FMF3WSFBEM12K1 | Fixed Resistor, Metal Film, 3W, 12100ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFBEMR12K1 vs FMF3WSFBEM12K1 |