Part Details for FMF2WSFRFFT1K43 by YAGEO Corporation
Overview of FMF2WSFRFFT1K43 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF2WSFRFFT1K43
FMF2WSFRFFT1K43 CAD Models
FMF2WSFRFFT1K43 Part Data Attributes
|
FMF2WSFRFFT1K43
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF2WSFRFFT1K43
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 1430ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF2WSFRFFT1K43
This table gives cross-reference parts and alternative options found for FMF2WSFRFFT1K43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF2WSFRFFT1K43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN2WSFRF73-1K43 | Fixed Resistor, Metal Film, 2W, 1430ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFRFFT1K43 vs MFN2WSFRF73-1K43 |
MFR2WSFRFFK1K43 | Fixed Resistor, Metal Film, 2W, 1430ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFRFFT1K43 vs MFR2WSFRFFK1K43 |
MFR2WSFRF73-1K43 | Fixed Resistor, Metal Film, 2W, 1430ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFRFFT1K43 vs MFR2WSFRF73-1K43 |
FMF2WSFBFMR1K43 | Fixed Resistor, Metal Film, 2W, 1430ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFRFFT1K43 vs FMF2WSFBFMR1K43 |
MFR2WSFRFMB1K43 | Fixed Resistor, Metal Film, 2W, 1430ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFRFFT1K43 vs MFR2WSFRFMB1K43 |
FMF2WSFRF73-1K43 | Fixed Resistor, Metal Film, 2W, 1430ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFRFFT1K43 vs FMF2WSFRF73-1K43 |
MFR2WSFTF52-1K43 | Fixed Resistor, Metal Film, 2W, 1430ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFRFFT1K43 vs MFR2WSFTF52-1K43 |
FMF2WSFTFFT1K43 | Fixed Resistor, Metal Film, 2W, 1430ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFRFFT1K43 vs FMF2WSFTFFT1K43 |
MFR2WSFTFFT1K43 | Fixed Resistor, Metal Film, 2W, 1430ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFRFFT1K43 vs MFR2WSFTFFT1K43 |
MFR2WSFTF73-1K43 | Fixed Resistor, Metal Film, 2W, 1430ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF2WSFRFFT1K43 vs MFR2WSFTF73-1K43 |