Part Details for FMF2WSFRFFT187K by YAGEO Corporation
Overview of FMF2WSFRFFT187K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMF2WSFRFFT187K
FMF2WSFRFFT187K CAD Models
FMF2WSFRFFT187K Part Data Attributes
|
FMF2WSFRFFT187K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF2WSFRFFT187K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 187000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF2WSFRFFT187K
This table gives cross-reference parts and alternative options found for FMF2WSFRFFT187K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF2WSFRFFT187K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS2WD1873F-52-T20 | Fixed Resistor, Metal Film, 2W, 187000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF2WSFRFFT187K vs RMFS2WD1873F-52-T20 |
MFN2WSFBFFFK187K | Fixed Resistor, Metal Film, 2W, 187000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFRFFT187K vs MFN2WSFBFFFK187K |
MFR2WSFRFFT187K | Fixed Resistor, Metal Film, 2W, 187000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFRFFT187K vs MFR2WSFRFFT187K |
MFR2WSFRFFFK187K | Fixed Resistor, Metal Film, 2W, 187000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFRFFT187K vs MFR2WSFRFFFK187K |
MFR2WSFTFM187K | Fixed Resistor, Metal Film, 2W, 187000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFRFFT187K vs MFR2WSFTFM187K |
MFN2WSFRFAV187K | Fixed Resistor, Metal Film, 2W, 187000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFRFFT187K vs MFN2WSFRFAV187K |
MFN2WSFRF73-187K | Fixed Resistor, Metal Film, 2W, 187000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFRFFT187K vs MFN2WSFRF73-187K |
MFN2WSFTFAV187K | Fixed Resistor, Metal Film, 2W, 187000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFRFFT187K vs MFN2WSFTFAV187K |
FMF2WSFBF73-187K | Fixed Resistor, Metal Film, 2W, 187000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFRFFT187K vs FMF2WSFBF73-187K |
MFR2WSFBFMB187K | Fixed Resistor, Metal Film, 2W, 187000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFRFFT187K vs MFR2WSFBFMB187K |