Part Details for FMF2WSFREPN1K5 by YAGEO Corporation
Overview of FMF2WSFREPN1K5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF2WSFREPN1K5
FMF2WSFREPN1K5 CAD Models
FMF2WSFREPN1K5 Part Data Attributes
|
FMF2WSFREPN1K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF2WSFREPN1K5
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 1500ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF2WSFREPN1K5
This table gives cross-reference parts and alternative options found for FMF2WSFREPN1K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF2WSFREPN1K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS2WC1501F-52-T20 | Fixed Resistor, Metal Film, 2W, 1500ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF2WSFREPN1K5 vs RMFS2WC1501F-52-T20 |
FMF2WSFTEPN1K5 | Fixed Resistor, Metal Film, 2W, 1500ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF2WSFREPN1K5 vs FMF2WSFTEPN1K5 |
MFR2WSFTE73-1K5 | Fixed Resistor, Metal Film, 2W, 1500ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF2WSFREPN1K5 vs MFR2WSFTE73-1K5 |
MFR2WSFBEFFK1K5 | Fixed Resistor, Metal Film, 2W, 1500ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF2WSFREPN1K5 vs MFR2WSFBEFFK1K5 |
MFR2WSFBEMR1K5 | Fixed Resistor, Metal Film, 2W, 1500ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF2WSFREPN1K5 vs MFR2WSFBEMR1K5 |
FMF2WSFRE73-1K5 | Fixed Resistor, Metal Film, 2W, 1500ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF2WSFREPN1K5 vs FMF2WSFRE73-1K5 |
RMFS2WC1501F-52-TR20 | Fixed Resistor, Metal Film, 2W, 1500ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF2WSFREPN1K5 vs RMFS2WC1501F-52-TR20 |
FMF2WSFBE73-1K5 | Fixed Resistor, Metal Film, 2W, 1500ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF2WSFREPN1K5 vs FMF2WSFBE73-1K5 |
FMF2WSFTE73-1K5 | Fixed Resistor, Metal Film, 2W, 1500ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF2WSFREPN1K5 vs FMF2WSFTE73-1K5 |
MFR2WSFBE73-1K5 | Fixed Resistor, Metal Film, 2W, 1500ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF2WSFREPN1K5 vs MFR2WSFBE73-1K5 |