Part Details for FMF2WSFRE5M62 by YAGEO Corporation
Overview of FMF2WSFRE5M62 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMF2WSFRE5M62
FMF2WSFRE5M62 CAD Models
FMF2WSFRE5M62 Part Data Attributes
|
FMF2WSFRE5M62
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF2WSFRE5M62
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 5620000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF2WSFRE5M62
This table gives cross-reference parts and alternative options found for FMF2WSFRE5M62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF2WSFRE5M62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF200FRE5M62 | Fixed Resistor, Metal Film, 2W, 5620000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF2WSFRE5M62 vs FMF200FRE5M62 |
FMF2WSFBE5M62 | Fixed Resistor, Metal Film, 2W, 5620000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF2WSFRE5M62 vs FMF2WSFBE5M62 |
FMF200FBE5M62 | Fixed Resistor, Metal Film, 2W, 5620000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF2WSFRE5M62 vs FMF200FBE5M62 |
FMF200FTE5M62 | Fixed Resistor, Metal Film, 2W, 5620000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF2WSFRE5M62 vs FMF200FTE5M62 |
FMF2WSFTE5M62 | Fixed Resistor, Metal Film, 2W, 5620000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF2WSFRE5M62 vs FMF2WSFTE5M62 |