Part Details for FMF2WSFBFMR3R01 by YAGEO Corporation
Overview of FMF2WSFBFMR3R01 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMF2WSFBFMR3R01
FMF2WSFBFMR3R01 CAD Models
FMF2WSFBFMR3R01 Part Data Attributes
|
FMF2WSFBFMR3R01
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF2WSFBFMR3R01
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 3.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF2WSFBFMR3R01
This table gives cross-reference parts and alternative options found for FMF2WSFBFMR3R01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF2WSFBFMR3R01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN2WSFBF52-3R01 | Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFBFMR3R01 vs MFN2WSFBF52-3R01 |
FMF2WSFBFFKK3R01 | Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFBFMR3R01 vs FMF2WSFBFFKK3R01 |
MFR2WSFBF73-3R01 | Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFBFMR3R01 vs MFR2WSFBF73-3R01 |
MFR2WSFTF73-3R01 | Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF2WSFBFMR3R01 vs MFR2WSFTF73-3R01 |
FMF2WSFBFMB3R01 | Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFBFMR3R01 vs FMF2WSFBFMB3R01 |
MFN2WSFBFFFK3R01 | Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFBFMR3R01 vs MFN2WSFBFFFK3R01 |
FMF2WSFBFF3R01 | Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFBFMR3R01 vs FMF2WSFBFF3R01 |
MFN2WSFTFFT3R01 | Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFBFMR3R01 vs MFN2WSFTFFT3R01 |
MFR2WSFTFAV3R01 | Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFBFMR3R01 vs MFR2WSFTFAV3R01 |
MFR2WSFBFM3R01 | Fixed Resistor, Metal Film, 2W, 3.01ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFBFMR3R01 vs MFR2WSFBFM3R01 |