Part Details for FMF2WSFBF52-309R by YAGEO Corporation
Overview of FMF2WSFBF52-309R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
309RILFT | Renesas Electronics Corporation | Serial Programmable Triple PLL SS VersaClock Synth | |
309RLF | Renesas Electronics Corporation | Serial Programmable Triple PLL SS VersaClock Synth | |
309RLFT | Renesas Electronics Corporation | Serial Programmable Triple PLL SS VersaClock Synth |
Part Details for FMF2WSFBF52-309R
FMF2WSFBF52-309R CAD Models
FMF2WSFBF52-309R Part Data Attributes
|
FMF2WSFBF52-309R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF2WSFBF52-309R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF2WSFBF52-309R
This table gives cross-reference parts and alternative options found for FMF2WSFBF52-309R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF2WSFBF52-309R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFRFMB309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFBF52-309R vs MFR2WSFRFMB309R |
MFR2WSFTFPN309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFBF52-309R vs MFR2WSFTFPN309R |
FMF2WSFTFPN309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFBF52-309R vs FMF2WSFTFPN309R |
MFR2WSFBF52-309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFBF52-309R vs MFR2WSFBF52-309R |
FMF2WSFRF52-309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFBF52-309R vs FMF2WSFRF52-309R |
FMF2WSFBFM309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFBF52-309R vs FMF2WSFBFM309R |
MFR2WSFTFF309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFBF52-309R vs MFR2WSFTFF309R |
FMF2WSFBFMR309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFBF52-309R vs FMF2WSFBFMR309R |
FMF2WSFRFAV309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFBF52-309R vs FMF2WSFRFAV309R |
FMF2WSFBFFK309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF2WSFBF52-309R vs FMF2WSFBFFK309R |