Part Details for FMF1WSFTF52-2K7 by YAGEO Corporation
Overview of FMF1WSFTF52-2K7 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMF1WSFTF52-2K7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMF1WSFTF52-2K7
|
Avnet Americas | Flame-Proof Type Metal Film Resistor 2.7kOhm 1W 1% Axial Ammo Pack - Tape and Reel (Alt: FMF1WSFTF52-2K7) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0206 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W-S 2.7K Ohms ±1% FLAME PROOF THT | 0 |
|
$0.0376 / $0.0459 | RFQ |
Part Details for FMF1WSFTF52-2K7
FMF1WSFTF52-2K7 CAD Models
FMF1WSFTF52-2K7 Part Data Attributes
|
FMF1WSFTF52-2K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF1WSFTF52-2K7
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 2700ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for FMF1WSFTF52-2K7
This table gives cross-reference parts and alternative options found for FMF1WSFTF52-2K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF1WSFTF52-2K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR1WSFTF52-2K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 2700ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | FMF1WSFTF52-2K7 vs MFR1WSFTF52-2K7 |