Part Details for FMF1WSFTF52-10K by YAGEO Corporation
Overview of FMF1WSFTF52-10K by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMF1WSFTF52-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMF1WSFTF52-10K
|
Avnet Americas | Resistor, 10 kOhm, ± 1%, 1 W, Axial Leaded, Metal Film, Flame Proof - Tape and Reel (Alt: FMF1WSFTF52-10K) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0206 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W-S 10K Ohms ±1% FLAME PROOF THT | 0 |
|
$0.0383 / $0.0467 | RFQ |
Part Details for FMF1WSFTF52-10K
FMF1WSFTF52-10K CAD Models
FMF1WSFTF52-10K Part Data Attributes
|
FMF1WSFTF52-10K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF1WSFTF52-10K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for FMF1WSFTF52-10K
This table gives cross-reference parts and alternative options found for FMF1WSFTF52-10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF1WSFTF52-10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF1WSFRF52-10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF1WSFTF52-10K vs FMF1WSFRF52-10K |
MFR1WSFBF10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF1WSFTF52-10K vs MFR1WSFBF10K |
MFR1WSFRF52-10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFTF52-10K vs MFR1WSFRF52-10K |
MFR1WSFTFPN10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFTF52-10K vs MFR1WSFTFPN10K |
FMF1WSFBFMR10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFTF52-10K vs FMF1WSFBFMR10K |
FMF1WSFBFM10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFTF52-10K vs FMF1WSFBFM10K |
RMFS1WD1002F-52-AR | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF1WSFTF52-10K vs RMFS1WD1002F-52-AR |
MFR1WSFBF52-10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFTF52-10K vs MFR1WSFBF52-10K |
MFR1WSFBFMB10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFTF52-10K vs MFR1WSFBFMB10K |
FMF1WSFRFFT10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFTF52-10K vs FMF1WSFRFFT10K |