Part Details for FMF1WSFREPN10K by YAGEO Corporation
Overview of FMF1WSFREPN10K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF1WSFREPN10K
FMF1WSFREPN10K CAD Models
FMF1WSFREPN10K Part Data Attributes
|
FMF1WSFREPN10K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF1WSFREPN10K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for FMF1WSFREPN10K
This table gives cross-reference parts and alternative options found for FMF1WSFREPN10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF1WSFREPN10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFTEFT10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREPN10K vs MFR1WSFTEFT10K |
MFN1WSFBEMR10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREPN10K vs MFN1WSFBEMR10K |
MFN1WSFREAV10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREPN10K vs MFN1WSFREAV10K |
MFR1WSFBEPN10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREPN10K vs MFR1WSFBEPN10K |
FMF1WSFTEFT10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREPN10K vs FMF1WSFTEFT10K |
MFR1WSFTEFT10K0 | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREPN10K vs MFR1WSFTEFT10K0 |
RMFS1WC1002F-52-T20 | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF1WSFREPN10K vs RMFS1WC1002F-52-T20 |
FMF1WSFTEPN10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREPN10K vs FMF1WSFTEPN10K |
MFR1WSFTEMR10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREPN10K vs MFR1WSFTEMR10K |
MFR1WSFREM10K | Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREPN10K vs MFR1WSFREM10K |