Part Details for FMF1WSFREAV14R by YAGEO Corporation
Overview of FMF1WSFREAV14R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF1WSFREAV14R
FMF1WSFREAV14R CAD Models
FMF1WSFREAV14R Part Data Attributes
|
FMF1WSFREAV14R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF1WSFREAV14R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for FMF1WSFREAV14R
This table gives cross-reference parts and alternative options found for FMF1WSFREAV14R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF1WSFREAV14R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF1WSFREFT14R | Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREAV14R vs FMF1WSFREFT14R |
MFR1WSFRE14R | Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF1WSFREAV14R vs MFR1WSFRE14R |
MFR1WSFTEAV14R | Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREAV14R vs MFR1WSFTEAV14R |
FMF1WSFTEPN14R | Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREAV14R vs FMF1WSFTEPN14R |
RMFS1WC14R0F-52-T20 | Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF1WSFREAV14R vs RMFS1WC14R0F-52-T20 |
MFR1WSFBEM14R | Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREAV14R vs MFR1WSFBEM14R |
MFR1WSFTE14R | Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF1WSFREAV14R vs MFR1WSFTE14R |
MFR1WSFTEFT14R | Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREAV14R vs MFR1WSFTEFT14R |
FMF1WSFRE52-14R | Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFREAV14R vs FMF1WSFRE52-14R |
RMFS1WC14R0F-52-AR | Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF1WSFREAV14R vs RMFS1WC14R0F-52-AR |