Part Details for FMF1WSFRE52-105K by YAGEO Corporation
Overview of FMF1WSFRE52-105K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GR355XD7LP105KW05L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | |
GC355XD7LP105KX17L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
1008PS-105KB | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part Details for FMF1WSFRE52-105K
FMF1WSFRE52-105K CAD Models
FMF1WSFRE52-105K Part Data Attributes
|
FMF1WSFRE52-105K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF1WSFRE52-105K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 105000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for FMF1WSFRE52-105K
This table gives cross-reference parts and alternative options found for FMF1WSFRE52-105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF1WSFRE52-105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS1WC1053F-52-BL | Fixed Resistor, Metal Film, 1W, 105000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF1WSFRE52-105K vs RMFS1WC1053F-52-BL |
MFR1WSFTEMB105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFRE52-105K vs MFR1WSFTEMB105K |
FMF1WSFBEM105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFRE52-105K vs FMF1WSFBEM105K |
MFN1WSFTEPN105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFRE52-105K vs MFN1WSFTEPN105K |
MFN1WSFBEMB105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFRE52-105K vs MFN1WSFBEMB105K |
FMF1WSFREFT105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFRE52-105K vs FMF1WSFREFT105K |
MFN1WSFBEM105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFRE52-105K vs MFN1WSFBEM105K |
FMF1WSFTEPN105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFRE52-105K vs FMF1WSFTEPN105K |
MFN1WSFBE52-105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFRE52-105K vs MFN1WSFBE52-105K |
MFR1WSFBEPN105K | Fixed Resistor, Metal Film, 1W, 105000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFRE52-105K vs MFR1WSFBEPN105K |