Part Details for FMF1WSFBFMB365R by YAGEO Corporation
Overview of FMF1WSFBFMB365R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF1WSFBFMB365R
FMF1WSFBFMB365R CAD Models
FMF1WSFBFMB365R Part Data Attributes
|
FMF1WSFBFMB365R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF1WSFBFMB365R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for FMF1WSFBFMB365R
This table gives cross-reference parts and alternative options found for FMF1WSFBFMB365R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF1WSFBFMB365R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFRF52-365R | Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFMB365R vs MFR1WSFRF52-365R |
MFR1WSFRFFT365R | Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFMB365R vs MFR1WSFRFFT365R |
MFR1WSFRF365R | Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF1WSFBFMB365R vs MFR1WSFRF365R |
FMF1WSFTF52-365R | Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFMB365R vs FMF1WSFTF52-365R |
MFR1WSFBFMB365R | Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFMB365R vs MFR1WSFBFMB365R |
MFR1WSFBF365R | Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF1WSFBFMB365R vs MFR1WSFBF365R |
RMFS1WD3650F-52-TR20 | Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF1WSFBFMB365R vs RMFS1WD3650F-52-TR20 |
MFR1WSFRFPN365R | Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFMB365R vs MFR1WSFRFPN365R |
RMFS1WD3650F-52-AR | Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF1WSFBFMB365R vs RMFS1WD3650F-52-AR |
FMF1WSFBF52-365R | Fixed Resistor, Metal Film, 1W, 365ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFMB365R vs FMF1WSFBF52-365R |