Part Details for FMF1WSFBFM332K by YAGEO Corporation
Overview of FMF1WSFBFM332K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF1WSFBFM332K
FMF1WSFBFM332K CAD Models
FMF1WSFBFM332K Part Data Attributes
|
FMF1WSFBFM332K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF1WSFBFM332K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 332000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for FMF1WSFBFM332K
This table gives cross-reference parts and alternative options found for FMF1WSFBFM332K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF1WSFBFM332K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF1WSFRFPN332K | Fixed Resistor, Metal Film, 1W, 332000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFM332K vs FMF1WSFRFPN332K |
MFR1WSFBF72332K | Fixed Resistor, Metal Film, 1W, 332000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFM332K vs MFR1WSFBF72332K |
MFR1WSFRFFT332K | Fixed Resistor, Metal Film, 1W, 332000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFM332K vs MFR1WSFRFFT332K |
MFR1WSFTFPN332K | Fixed Resistor, Metal Film, 1W, 332000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFM332K vs MFR1WSFTFPN332K |
MFN1WSFTF52-332K | Fixed Resistor, Metal Film, 1W, 332000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFM332K vs MFN1WSFTF52-332K |
MFR1WSFRF72332K | Fixed Resistor, Metal Film, 1W, 332000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFM332K vs MFR1WSFRF72332K |
MFN1WSFRFAV332K | Fixed Resistor, Metal Film, 1W, 332000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFM332K vs MFN1WSFRFAV332K |
MFR1WSFBF332K | Fixed Resistor, Metal Film, 1W, 332000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF1WSFBFM332K vs MFR1WSFBF332K |
MFR1WSFRFM332K | Fixed Resistor, Metal Film, 1W, 332000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFM332K vs MFR1WSFRFM332K |
MFR1WSFTFMB332K | Fixed Resistor, Metal Film, 1W, 332000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBFM332K vs MFR1WSFTFMB332K |