Part Details for FMF1WSFBF52-1R37 by YAGEO Corporation
Overview of FMF1WSFBF52-1R37 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF1WSFBF52-1R37
FMF1WSFBF52-1R37 CAD Models
FMF1WSFBF52-1R37 Part Data Attributes
|
FMF1WSFBF52-1R37
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF1WSFBF52-1R37
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1.37ohm, 400V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.37 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for FMF1WSFBF52-1R37
This table gives cross-reference parts and alternative options found for FMF1WSFBF52-1R37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF1WSFBF52-1R37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFRF52-1R37 | Fixed Resistor, Metal Film, 1W, 1.37ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBF52-1R37 vs MFR1WSFRF52-1R37 |
MFN1WSFRFAV1R37 | Fixed Resistor, Metal Film, 1W, 1.37ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBF52-1R37 vs MFN1WSFRFAV1R37 |
MFR1WSFBFM1R37 | Fixed Resistor, Metal Film, 1W, 1.37ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBF52-1R37 vs MFR1WSFBFM1R37 |
FMF1WSFBFM1R37 | Fixed Resistor, Metal Film, 1W, 1.37ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBF52-1R37 vs FMF1WSFBFM1R37 |
MFN1WSFBFMB1R37 | Fixed Resistor, Metal Film, 1W, 1.37ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBF52-1R37 vs MFN1WSFBFMB1R37 |
MFN1WSFBFM1R37 | Fixed Resistor, Metal Film, 1W, 1.37ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBF52-1R37 vs MFN1WSFBFM1R37 |
MFN1WSFBFMR1R37 | Fixed Resistor, Metal Film, 1W, 1.37ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBF52-1R37 vs MFN1WSFBFMR1R37 |
RMFS1WD1R37F-52-T20 | Fixed Resistor, Metal Film, 1W, 1.37ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF1WSFBF52-1R37 vs RMFS1WD1R37F-52-T20 |
MFR1WSFBFMB1R37 | Fixed Resistor, Metal Film, 1W, 1.37ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBF52-1R37 vs MFR1WSFBFMB1R37 |
MFR1WSFRFPN1R37 | Fixed Resistor, Metal Film, 1W, 1.37ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF1WSFBF52-1R37 vs MFR1WSFRFPN1R37 |