Part Details for FMF1WSFBEM22K6 by YAGEO Corporation
Overview of FMF1WSFBEM22K6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF1WSFBEM22K6
FMF1WSFBEM22K6 CAD Models
FMF1WSFBEM22K6 Part Data Attributes
|
FMF1WSFBEM22K6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF1WSFBEM22K6
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 22600ohm, 400V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 22600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for FMF1WSFBEM22K6
This table gives cross-reference parts and alternative options found for FMF1WSFBEM22K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF1WSFBEM22K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFREM22K6 | Fixed Resistor, Metal Film, 1W, 22600ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFBEM22K6 vs MFR1WSFREM22K6 |
MFR1WSFBE22K6 | Fixed Resistor, Metal Film, 1W, 22600ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF1WSFBEM22K6 vs MFR1WSFBE22K6 |
MFN1WSFREFT22K6 | Fixed Resistor, Metal Film, 1W, 22600ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFBEM22K6 vs MFN1WSFREFT22K6 |
MFN1WSFBEMB22K6 | Fixed Resistor, Metal Film, 1W, 22600ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFBEM22K6 vs MFN1WSFBEMB22K6 |
RMFS1WC2262F-52-T20 | Fixed Resistor, Metal Film, 1W, 22600ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF1WSFBEM22K6 vs RMFS1WC2262F-52-T20 |
MFR1WSFREAV22K6 | Fixed Resistor, Metal Film, 1W, 22600ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFBEM22K6 vs MFR1WSFREAV22K6 |
FMF1WSFTEFT22K6 | Fixed Resistor, Metal Film, 1W, 22600ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFBEM22K6 vs FMF1WSFTEFT22K6 |
MFR1WSFRE7222K6 | Fixed Resistor, Metal Film, 1W, 22600ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFBEM22K6 vs MFR1WSFRE7222K6 |
MFR1WSFREMB22K6 | Fixed Resistor, Metal Film, 1W, 22600ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFBEM22K6 vs MFR1WSFREMB22K6 |
MFR1WSFBEAV22K6 | Fixed Resistor, Metal Film, 1W, 22600ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF1WSFBEM22K6 vs MFR1WSFBEAV22K6 |