Part Details for FMF100SD1690TR by Synton-Tech Corp
Overview of FMF100SD1690TR by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF100SD1690TR
FMF100SD1690TR CAD Models
FMF100SD1690TR Part Data Attributes
|
FMF100SD1690TR
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
FMF100SD1690TR
Synton-Tech Corp
Fixed Resistor, Metal Film, 1W, 169ohm, 500V, 0.5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.58 mm | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FMF | |
Technology | METAL FILM | |
Tolerance | 0.5% | |
Working Voltage | 500 V |