Part Details for FMF100FTF52-84K5 by YAGEO Corporation
Overview of FMF100FTF52-84K5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF100FTF52-84K5
FMF100FTF52-84K5 CAD Models
FMF100FTF52-84K5 Part Data Attributes
|
FMF100FTF52-84K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF100FTF52-84K5
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 84500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF100FTF52-84K5
This table gives cross-reference parts and alternative options found for FMF100FTF52-84K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FTF52-84K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FBFMB84K5 | Fixed Resistor, Metal Film, 1W, 84500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FTF52-84K5 vs MFR100FBFMB84K5 |
RMF1WD8452F-52-BL | Fixed Resistor, Metal Film, 1W, 84500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF100FTF52-84K5 vs RMF1WD8452F-52-BL |
FMF100FBF52-84K5 | Fixed Resistor, Metal Film, 1W, 84500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FTF52-84K5 vs FMF100FBF52-84K5 |
MFR100FBFFFK84K5 | Fixed Resistor, Metal Film, 1W, 84500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FTF52-84K5 vs MFR100FBFFFK84K5 |
MFN100FBFMB84K5 | Fixed Resistor, Metal Film, 1W, 84500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FTF52-84K5 vs MFN100FBFMB84K5 |
FMF100FTFAV84K5 | Fixed Resistor, Metal Film, 1W, 84500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FTF52-84K5 vs FMF100FTFAV84K5 |
MFR100FTFFKK84K5 | Fixed Resistor, Metal Film, 1W, 84500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FTF52-84K5 vs MFR100FTFFKK84K5 |
MFN100FBFFKK84K5 | Fixed Resistor, Metal Film, 1W, 84500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FTF52-84K5 vs MFN100FBFFKK84K5 |
MFN100FBFMR84K5 | Fixed Resistor, Metal Film, 1W, 84500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FTF52-84K5 vs MFN100FBFMR84K5 |
DMR1001BD84K5 | Fixed Resistor, Metal Film, 1W, 84500ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | FMF100FTF52-84K5 vs DMR1001BD84K5 |