Part Details for FMF100FTF52-110R by YAGEO Corporation
Overview of FMF100FTF52-110R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMF100FTF52-110R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMF100FTF52-110R-ND
|
DigiKey | RES 110 OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0339 | Buy Now |
Part Details for FMF100FTF52-110R
FMF100FTF52-110R CAD Models
FMF100FTF52-110R Part Data Attributes
|
FMF100FTF52-110R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF100FTF52-110R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF100FTF52-110R
This table gives cross-reference parts and alternative options found for FMF100FTF52-110R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FTF52-110R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FRF73-110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FTF52-110R vs FMF100FRF73-110R |
FMF100FTFPN110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FTF52-110R vs FMF100FTFPN110R |
RMF1WD1100F-52-TR20 | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF100FTF52-110R vs RMF1WD1100F-52-TR20 |
MFR100FRF52-110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FTF52-110R vs MFR100FRF52-110R |
FMF100FRFAV110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FTF52-110R vs FMF100FRFAV110R |
DMR1001BD110RPT26 | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | FMF100FTF52-110R vs DMR1001BD110RPT26 |
DMR1001BD110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | FMF100FTF52-110R vs DMR1001BD110R |
MFR100FBFFFK110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FTF52-110R vs MFR100FBFFFK110R |
MFR100FTFPN110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FTF52-110R vs MFR100FTFPN110R |
FMF100FBFFK110R | Fixed Resistor, Metal Film, 1W, 110ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FTF52-110R vs FMF100FBFFK110R |