Part Details for FMF100FTEFT88K7 by YAGEO Corporation
Overview of FMF100FTEFT88K7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMF100FTEFT88K7
FMF100FTEFT88K7 CAD Models
FMF100FTEFT88K7 Part Data Attributes
|
FMF100FTEFT88K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF100FTEFT88K7
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 88700ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF100FTEFT88K7
This table gives cross-reference parts and alternative options found for FMF100FTEFT88K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FTEFT88K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FTE52-88K7 | Fixed Resistor, Metal Film, 1W, 88700ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF100FTEFT88K7 vs MFR100FTE52-88K7 |
MFN100FTEAV88K7 | Fixed Resistor, Metal Film, 1W, 88700ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTEFT88K7 vs MFN100FTEAV88K7 |
MFR100FREFK88K7 | Fixed Resistor, Metal Film, 1W, 88700ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTEFT88K7 vs MFR100FREFK88K7 |
MFR100FTEMR88K7 | Fixed Resistor, Metal Film, 1W, 88700ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTEFT88K7 vs MFR100FTEMR88K7 |
MFR100FBEAV88K7 | Fixed Resistor, Metal Film, 1W, 88700ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTEFT88K7 vs MFR100FBEAV88K7 |
MFN100FBE52-88K7 | Fixed Resistor, Metal Film, 1W, 88700ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTEFT88K7 vs MFN100FBE52-88K7 |
MFN100FBEM88K7 | Fixed Resistor, Metal Film, 1W, 88700ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTEFT88K7 vs MFN100FBEM88K7 |
MFR100FREFT88K7 | Fixed Resistor, Metal Film, 1W, 88700ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTEFT88K7 vs MFR100FREFT88K7 |
MFR100FRE9588K7 | Fixed Resistor, Metal Film, 1W, 88700ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTEFT88K7 vs MFR100FRE9588K7 |
MFN100FTE52-88K7 | Fixed Resistor, Metal Film, 1W, 88700ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTEFT88K7 vs MFN100FTE52-88K7 |