Part Details for FMF100FTE73-49K9 by YAGEO Corporation
Overview of FMF100FTE73-49K9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF100FTE73-49K9
FMF100FTE73-49K9 CAD Models
FMF100FTE73-49K9 Part Data Attributes
|
FMF100FTE73-49K9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF100FTE73-49K9
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 49900ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF100FTE73-49K9
This table gives cross-reference parts and alternative options found for FMF100FTE73-49K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FTE73-49K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FRE73-49K9 | Fixed Resistor, Metal Film, 1W, 49900ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTE73-49K9 vs MFR100FRE73-49K9 |
MFR100FBEFFK49K9 | Fixed Resistor, Metal Film, 1W, 49900ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTE73-49K9 vs MFR100FBEFFK49K9 |
MFR100FREM49K9 | Fixed Resistor, Metal Film, 1W, 49900ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTE73-49K9 vs MFR100FREM49K9 |
RMF1WC4992F-52-TR20 | Fixed Resistor, Metal Film, 1W, 49900ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF100FTE73-49K9 vs RMF1WC4992F-52-TR20 |
MFR100FREFT49K9 | Fixed Resistor, Metal Film, 1W, 49900ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTE73-49K9 vs MFR100FREFT49K9 |
FMF100FBEFK49K9 | Fixed Resistor, Metal Film, 1W, 49900ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTE73-49K9 vs FMF100FBEFK49K9 |
FMF100FRE73-49K9 | Fixed Resistor, Metal Film, 1W, 49900ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTE73-49K9 vs FMF100FRE73-49K9 |
MFR100FREMT49K9 | Fixed Resistor, Metal Film, 1W, 49900ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTE73-49K9 vs MFR100FREMT49K9 |
MFR100FTEAV49K9 | Fixed Resistor, Metal Film, 1W, 49900ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FTE73-49K9 vs MFR100FTEAV49K9 |
MFR100FBE49K9 | Fixed Resistor, Metal Film, 1W, 49900ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF100FTE73-49K9 vs MFR100FBE49K9 |