Part Details for FMF100FRFFT26R7 by YAGEO Corporation
Overview of FMF100FRFFT26R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMF100FRFFT26R7
FMF100FRFFT26R7 CAD Models
FMF100FRFFT26R7 Part Data Attributes
|
FMF100FRFFT26R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF100FRFFT26R7
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 26.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 26.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF100FRFFT26R7
This table gives cross-reference parts and alternative options found for FMF100FRFFT26R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FRFFT26R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFN100FTFAV26R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 26.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMF100FRFFT26R7 vs MFN100FTFAV26R7 |
FMF100FRF73-26R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 26.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMF100FRFFT26R7 vs FMF100FRF73-26R7 |
MFN100FBFMB26R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 26.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMF100FRFFT26R7 vs MFN100FBFMB26R7 |
MFN100FTFPN26R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 26.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMF100FRFFT26R7 vs MFN100FTFPN26R7 |
MFR100FTFFT26R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 26.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMF100FRFFT26R7 vs MFR100FTFFT26R7 |
MFR100FRF26R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 26.7ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | FMF100FRFFT26R7 vs MFR100FRF26R7 |
MFN100FRFPN26R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 26.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMF100FRFFT26R7 vs MFN100FRFPN26R7 |
MFR100FTF9526R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 26.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMF100FRFFT26R7 vs MFR100FTF9526R7 |
MFR100FBF52-26R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 26.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMF100FRFFT26R7 vs MFR100FBF52-26R7 |
MFN100FTFFT26R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 26.7ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | FMF100FRFFT26R7 vs MFN100FTFFT26R7 |