Part Details for FMF100FBFMB510K by YAGEO Corporation
Overview of FMF100FBFMB510K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF100FBFMB510K
FMF100FBFMB510K CAD Models
FMF100FBFMB510K Part Data Attributes
|
FMF100FBFMB510K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF100FBFMB510K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF100FBFMB510K
This table gives cross-reference parts and alternative options found for FMF100FBFMB510K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FBFMB510K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FTFAV510K | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFMB510K vs FMF100FTFAV510K |
FMF100FBFFFK510K | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFMB510K vs FMF100FBFFFK510K |
MFN100FBFM510K | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFMB510K vs MFN100FBFM510K |
FMF100FTFFT510K | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFMB510K vs FMF100FTFFT510K |
MFN100FRF52-510K | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFMB510K vs MFN100FRF52-510K |
FMF100FBFFK510K | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFMB510K vs FMF100FBFFK510K |
MFR100FBFM510K | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFMB510K vs MFR100FBFM510K |
MFR100FBF73-510K | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFMB510K vs MFR100FBF73-510K |
FMF100FBFF510K | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFMB510K vs FMF100FBFF510K |
FMF100FRFPN510K | Fixed Resistor, Metal Film, 1W, 510000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFMB510K vs FMF100FRFPN510K |