Part Details for FMF100FBF73-93K1 by YAGEO Corporation
Overview of FMF100FBF73-93K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1493K-17LF | Renesas Electronics Corporation | Clock Synthesizer for Portable Systems | |
1493K-17LFT | Renesas Electronics Corporation | Clock Synthesizer for Portable Systems |
Part Details for FMF100FBF73-93K1
FMF100FBF73-93K1 CAD Models
FMF100FBF73-93K1 Part Data Attributes
|
FMF100FBF73-93K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF100FBF73-93K1
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF100FBF73-93K1
This table gives cross-reference parts and alternative options found for FMF100FBF73-93K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FBF73-93K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FTF9593K1 | Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF73-93K1 vs MFR100FTF9593K1 |
MFN100FRFPN93K1 | Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF73-93K1 vs MFN100FRFPN93K1 |
MFR100FRFAV93K1 | Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF73-93K1 vs MFR100FRFAV93K1 |
DMR1001T93K1 | Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | FMF100FBF73-93K1 vs DMR1001T93K1 |
FMF100FTFFT93K1 | Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF73-93K1 vs FMF100FTFFT93K1 |
FMF100FRF73-93K1 | Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF73-93K1 vs FMF100FRF73-93K1 |
MFR100FRFFK93K1 | Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF73-93K1 vs MFR100FRFFK93K1 |
MFR100FBFMR93K1 | Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF73-93K1 vs MFR100FBFMR93K1 |
MFN100FBF52-93K1 | Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF73-93K1 vs MFN100FBF52-93K1 |
MFR100FTFAV93K1 | Fixed Resistor, Metal Film, 1W, 93100ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF73-93K1 vs MFR100FTFAV93K1 |