Part Details for FMF100FBF52-35K7 by YAGEO Corporation
Overview of FMF100FBF52-35K7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMF100FBF52-35K7
FMF100FBF52-35K7 CAD Models
FMF100FBF52-35K7 Part Data Attributes
|
FMF100FBF52-35K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF100FBF52-35K7
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF100FBF52-35K7
This table gives cross-reference parts and alternative options found for FMF100FBF52-35K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FBF52-35K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FRF35K7 | Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF100FBF52-35K7 vs MFR100FRF35K7 |
FMF100FTFPN35K7 | Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF52-35K7 vs FMF100FTFPN35K7 |
MFR100FBFMT35K7 | Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF52-35K7 vs MFR100FBFMT35K7 |
MFR100FB-FFK35K7 | Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, | YAGEO Corporation | FMF100FBF52-35K7 vs MFR100FB-FFK35K7 |
DMR1001T35K7 | Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | FMF100FBF52-35K7 vs DMR1001T35K7 |
MFN100FTFFT35K7 | Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF52-35K7 vs MFN100FTFFT35K7 |
MFR100FTFMR35K7 | Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF52-35K7 vs MFR100FTFMR35K7 |
RMF1WD3572F-52-AR | Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF100FBF52-35K7 vs RMF1WD3572F-52-AR |
MFR100FTFM35K7 | Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF52-35K7 vs MFR100FTFM35K7 |
FMF100FTFFT35K7 | Fixed Resistor, Metal Film, 1W, 35700ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBF52-35K7 vs FMF100FTFFT35K7 |