Part Details for FMF100FBE73-39K2 by YAGEO Corporation
Overview of FMF100FBE73-39K2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF100FBE73-39K2
FMF100FBE73-39K2 CAD Models
FMF100FBE73-39K2 Part Data Attributes
|
FMF100FBE73-39K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF100FBE73-39K2
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 39200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF100FBE73-39K2
This table gives cross-reference parts and alternative options found for FMF100FBE73-39K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FBE73-39K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FBEFKK39K2 | Fixed Resistor, Metal Film, 1W, 39200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBE73-39K2 vs FMF100FBEFKK39K2 |
MFR100FBEFKK39K2 | Fixed Resistor, Metal Film, 1W, 39200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBE73-39K2 vs MFR100FBEFKK39K2 |
MFR100FBEF39K2 | Fixed Resistor, Metal Film, 1W, 39200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBE73-39K2 vs MFR100FBEF39K2 |
FMF100FTEPN39K2 | Fixed Resistor, Metal Film, 1W, 39200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBE73-39K2 vs FMF100FTEPN39K2 |
FMF100FBEFK39K2 | Fixed Resistor, Metal Film, 1W, 39200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBE73-39K2 vs FMF100FBEFK39K2 |
MFN100FBEFKK39K2 | Fixed Resistor, Metal Film, 1W, 39200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBE73-39K2 vs MFN100FBEFKK39K2 |
MFR100FREM39K2 | Fixed Resistor, Metal Film, 1W, 39200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBE73-39K2 vs MFR100FREM39K2 |
MFR100FTEAV39K2 | Fixed Resistor, Metal Film, 1W, 39200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBE73-39K2 vs MFR100FTEAV39K2 |
MFR100FREMT39K2 | Fixed Resistor, Metal Film, 1W, 39200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBE73-39K2 vs MFR100FREMT39K2 |
FMF100FBEMR39K2 | Fixed Resistor, Metal Film, 1W, 39200ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBE73-39K2 vs FMF100FBEMR39K2 |