Part Details for FMF100FBE73-1M33 by YAGEO Corporation
Overview of FMF100FBE73-1M33 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF100FBE73-1M33
FMF100FBE73-1M33 CAD Models
FMF100FBE73-1M33 Part Data Attributes
|
FMF100FBE73-1M33
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF100FBE73-1M33
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1330000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF100FBE73-1M33
This table gives cross-reference parts and alternative options found for FMF100FBE73-1M33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FBE73-1M33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FRE73-1M33 | Fixed Resistor, Metal Film, 1W, 1330000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBE73-1M33 vs FMF100FRE73-1M33 |
FMF100FBEF1M33 | Fixed Resistor, Metal Film, 1W, 1330000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBE73-1M33 vs FMF100FBEF1M33 |
MFR100FTEPN1M33 | Fixed Resistor, Metal Film, 1W, 1330000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBE73-1M33 vs MFR100FTEPN1M33 |
MFR100FREFT1M33 | Fixed Resistor, Metal Film, 1W, 1330000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBE73-1M33 vs MFR100FREFT1M33 |
MFR100FRE73-1M33 | Fixed Resistor, Metal Film, 1W, 1330000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBE73-1M33 vs MFR100FRE73-1M33 |
MFN100FTEPN1M33 | Fixed Resistor, Metal Film, 1W, 1330000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBE73-1M33 vs MFN100FTEPN1M33 |
MFN100FRE73-1M33 | Fixed Resistor, Metal Film, 1W, 1330000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBE73-1M33 vs MFN100FRE73-1M33 |
MFN100FBEFKK1M33 | Fixed Resistor, Metal Film, 1W, 1330000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBE73-1M33 vs MFN100FBEFKK1M33 |
FMF100FREFT1M33 | Fixed Resistor, Metal Film, 1W, 1330000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBE73-1M33 vs FMF100FREFT1M33 |
MFN100FBEMB1M33 | Fixed Resistor, Metal Film, 1W, 1330000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF100FBE73-1M33 vs MFN100FBEMB1M33 |