Part Details for FMF040SD1670F by Synton-Tech Corp
Overview of FMF040SD1670F by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF040SD1670F
FMF040SD1670F CAD Models
FMF040SD1670F Part Data Attributes
|
FMF040SD1670F
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
FMF040SD1670F
Synton-Tech Corp
Fixed Resistor, Metal Film, 0.4W, 167ohm, 350V, 0.5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.43 mm | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.8 mm | |
Package Length | 3.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 167 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FMF | |
Technology | METAL FILM | |
Tolerance | 0.5% | |
Working Voltage | 350 V |