Part Details for FMF-50FTF7M68 by YAGEO Corporation
Overview of FMF-50FTF7M68 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMF-50FTF7M68
FMF-50FTF7M68 CAD Models
FMF-50FTF7M68 Part Data Attributes
|
FMF-50FTF7M68
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF-50FTF7M68
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 7680000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 7680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for FMF-50FTF7M68
This table gives cross-reference parts and alternative options found for FMF-50FTF7M68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF-50FTF7M68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFS1/2DCVTPA7684F | Fixed Resistor, Metal Film, 0.5W, 7680000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | FMF-50FTF7M68 vs MFS1/2DCVTPA7684F |
MFS1/2DLVTPR7684F | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 7680000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | FMF-50FTF7M68 vs MFS1/2DLVTPR7684F |
MFS1/2DLVTEA7684F | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 7680000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | FMF-50FTF7M68 vs MFS1/2DLVTEA7684F |
MFS1/2DLT52A7684F | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 7680000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | FMF-50FTF7M68 vs MFS1/2DLT52A7684F |
MFS1/2DCT52A7684F | Fixed Resistor, Metal Film, 0.5W, 7680000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | FMF-50FTF7M68 vs MFS1/2DCT52A7684F |
MFS1/2DCVTEA7684F | Fixed Resistor, Metal Film, 0.5W, 7680000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | FMF-50FTF7M68 vs MFS1/2DCVTEA7684F |