Part Details for FMF-50FTE52-2R by YAGEO Corporation
Overview of FMF-50FTE52-2R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMF-50FTE52-2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMF-50FTE52-2R-ND
|
DigiKey | RES 2 OHM 1% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0243 | Buy Now |
DISTI #
FMF-50FTE52-2R
|
Avnet Americas | Flame-Proof Type Metal Film Resistor 2Ohm 1/2W 1% Axial Ammo Pack - Tape and Reel (Alt: FMF-50FTE52-2R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | 2 Ohm 500 mW 1% Tolerance Flame Proof Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0239 / $0.0285 | Buy Now |
|
Future Electronics | 2 Ohm 500 mW 1% Tolerance Flame Proof Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0239 / $0.0285 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W 2 Ohms ±1% FLAME PROOF THT | 0 |
|
$0.0382 / $0.0466 | RFQ |
Part Details for FMF-50FTE52-2R
FMF-50FTE52-2R CAD Models
FMF-50FTE52-2R Part Data Attributes
|
FMF-50FTE52-2R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF-50FTE52-2R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for FMF-50FTE52-2R
This table gives cross-reference parts and alternative options found for FMF-50FTE52-2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF-50FTE52-2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-50FREFT2R | Fixed Resistor, Metal Film, 0.5W, 2ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF-50FTE52-2R vs MFR-50FREFT2R |
FMF-50FBE52-2R | Fixed Resistor, Metal Film, 0.5W, 2ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF-50FTE52-2R vs FMF-50FBE52-2R |
MFR-50FREPN2R | Fixed Resistor, Metal Film, 0.5W, 2ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF-50FTE52-2R vs MFR-50FREPN2R |
FMF-50FBEMB2R | Fixed Resistor, Metal Film, 0.5W, 2ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF-50FTE52-2R vs FMF-50FBEMB2R |
RMF50C2R00F-52-T20 | Fixed Resistor, Metal Film, 0.5W, 2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF-50FTE52-2R vs RMF50C2R00F-52-T20 |
FMF-50FTEPN2R | Fixed Resistor, Metal Film, 0.5W, 2ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF-50FTE52-2R vs FMF-50FTEPN2R |
FMF-50FBEMR2R | Fixed Resistor, Metal Film, 0.5W, 2ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF-50FTE52-2R vs FMF-50FBEMR2R |
MFR-50FTEAV2R | Fixed Resistor, Metal Film, 0.5W, 2ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF-50FTE52-2R vs MFR-50FTEAV2R |
RMF50C2R00F-52-AR | Fixed Resistor, Metal Film, 0.5W, 2ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF-50FTE52-2R vs RMF50C2R00F-52-AR |
FMF-50FREPN2R | Fixed Resistor, Metal Film, 0.5W, 2ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF-50FTE52-2R vs FMF-50FREPN2R |