Part Details for FMF-50FBFM4K7 by YAGEO Corporation
Overview of FMF-50FBFM4K7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMF-50FBFM4K7
FMF-50FBFM4K7 CAD Models
FMF-50FBFM4K7 Part Data Attributes
|
FMF-50FBFM4K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF-50FBFM4K7
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for FMF-50FBFM4K7
This table gives cross-reference parts and alternative options found for FMF-50FBFM4K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF-50FBFM4K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMF50D4701F-52-TR20 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | FMF-50FBFM4K7 vs RMF50D4701F-52-TR20 |
FMF-50FRF52-4K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | FMF-50FBFM4K7 vs FMF-50FRF52-4K7 |
MFR-50FRFFT4K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | FMF-50FBFM4K7 vs MFR-50FRFFT4K7 |
MFR-50FRF52-4K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | FMF-50FBFM4K7 vs MFR-50FRF52-4K7 |
MFN-50FBFMB4K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | FMF-50FBFM4K7 vs MFN-50FBFMB4K7 |
MFN-50FTFFT4K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | FMF-50FBFM4K7 vs MFN-50FTFFT4K7 |
FMF-50FTF52-4K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | FMF-50FBFM4K7 vs FMF-50FTF52-4K7 |
MFN-50FTFAV4K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | FMF-50FBFM4K7 vs MFN-50FTFAV4K7 |
FMF-50FTFAV4K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | FMF-50FBFM4K7 vs FMF-50FTFAV4K7 |
MFR-50FBFMB4K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 4700ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | FMF-50FBFM4K7 vs MFR-50FBFMB4K7 |