FMF-25FTE26-470R
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,

Overview of FMF-25FTE26-470R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for FMF-25FTE26-470R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMF-25FTE26-470R by YAGEO Corporation

FMF-25FTE26-470R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.55 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
470 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. FMF-25FTE26-470R
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
    VS

Alternate Parts for FMF-25FTE26-470R

This table gives cross-reference parts and alternative options found for FMF-25FTE26-470R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF-25FTE26-470R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMF-25FBEFK470R Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation FMF-25FTE26-470R vs FMF-25FBEFK470R
MFR-25FBEM470R Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation FMF-25FTE26-470R vs MFR-25FBEM470R
FMF-25FREPN470R Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation FMF-25FTE26-470R vs FMF-25FREPN470R
FMF-25FBE52-470R Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation FMF-25FTE26-470R vs FMF-25FBE52-470R
RMF25C4700F-52-TR20 Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc FMF-25FTE26-470R vs RMF25C4700F-52-TR20
RMF25C4700F-52-BL Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc FMF-25FTE26-470R vs RMF25C4700F-52-BL
FMF-25FTE52-470R Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation FMF-25FTE26-470R vs FMF-25FTE52-470R
MFR-25FBE26-470R Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation FMF-25FTE26-470R vs MFR-25FBE26-470R
FMF-25FBEF470R Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation FMF-25FTE26-470R vs FMF-25FBEF470R
MFR-25FRE52-470R Fixed Resistor, Metal Film, 0.25W, 470ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation FMF-25FTE26-470R vs MFR-25FRE52-470R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMF-25FTE26-470R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMF-25FTE26-470R by YAGEO Corporation

  • Please alert me when FMF-25FTE26-470R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FMF-25FTE26-470R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMF-25FTE26-470R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FMF-25FTE26-470R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMF-25FTE26-470R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMF-25FTE26-470R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: