FMF-25FRE13K
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of FMF-25FRE13K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for FMF-25FRE13K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMF-25FRE13K by YAGEO Corporation

FMF-25FRE13K
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR, PAPER
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
13000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. FMF-25FRE13K
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for FMF-25FRE13K

This table gives cross-reference parts and alternative options found for FMF-25FRE13K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF-25FRE13K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF1/4CCT26R1302F Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc FMF-25FRE13K vs MF1/4CCT26R1302F
RNM1/4C213KFTP Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Hokuriku Electric Industry Co Ltd FMF-25FRE13K vs RNM1/4C213KFTP
RNM1/4C213KFRP Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Hokuriku Electric Industry Co Ltd FMF-25FRE13K vs RNM1/4C213KFRP
PR4C-13K0FI RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 13000ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components FMF-25FRE13K vs PR4C-13K0FI
FMF-25FTE13K Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation FMF-25FRE13K vs FMF-25FTE13K
MF1/4CCM12.5A1302F Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc FMF-25FRE13K vs MF1/4CCM12.5A1302F
MFS1/4CLVTA1302F Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc FMF-25FRE13K vs MFS1/4CLVTA1302F
RN1/4C1302FTB RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 13000ohm, THROUGH HOLE MOUNT, AXIAL LEADED Kamaya Inc FMF-25FRE13K vs RN1/4C1302FTB
MF1/4CCMA1302F Fixed Resistor, Metal Film, 0.25W, 13000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc FMF-25FRE13K vs MF1/4CCMA1302F
RN1/4SC1302FTB RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 13000ohm, THROUGH HOLE MOUNT, AXIAL LEADED Kamaya Inc FMF-25FRE13K vs RN1/4SC1302FTB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMF-25FRE13K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMF-25FRE13K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of FMF-25FRE13K would you like to use for your alert(s)?
  • Please alert me when FMF-25FRE13K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMF-25FRE13K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMF-25FRE13K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMF-25FRE13K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMF-25FRE13K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMF-25FRE13K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: