There are no models available for this part yet.
Overview of FMDD-P3C182J by Hitachi Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10FMDDFB#V0 | Renesas Electronics Corporation | Microcontrollers with Built-in Smart Analog for Sensor and Measurement Applications | |
R5F10FMDDFB#X0 | Renesas Electronics Corporation | Microcontrollers with Built-in Smart Analog for Sensor and Measurement Applications |
CAD Models for FMDD-P3C182J by Hitachi Ltd
Part Data Attributes for FMDD-P3C182J by Hitachi Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HITACHI LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0018 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Manufacturer Series
|
FMDD-P
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for FMDD-P3C182J
This table gives cross-reference parts and alternative options found for FMDD-P3C182J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMDD-P3C182J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6PH3CRB182JAN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1600V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | FMDD-P3C182J vs 6PH3CRB182JAN |