Part Details for FMDD-P3A273J by Hitachi Ltd
Overview of FMDD-P3A273J by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMDD-P3A273J
FMDD-P3A273J CAD Models
FMDD-P3A273J Part Data Attributes
|
FMDD-P3A273J
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
FMDD-P3A273J
Hitachi Ltd
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | FMDD-P | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for FMDD-P3A273J
This table gives cross-reference parts and alternative options found for FMDD-P3A273J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMDD-P3A273J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800MPW273JHVSW7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | FMDD-P3A273J vs 800MPW273JHVSW7 |
1000MPW273JHVS | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | FMDD-P3A273J vs 1000MPW273JHVS |
800MPW273JHVSTN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | FMDD-P3A273J vs 800MPW273JHVSTN |
800MPW273JHVSS7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | FMDD-P3A273J vs 800MPW273JHVSS7 |
6PH3ARB273JAF | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 1000V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | FMDD-P3A273J vs 6PH3ARB273JAF |