Part Details for FMD28-461SL/ES by Crane Electronics
Overview of FMD28-461SL/ES by Crane Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMD28-461SL/ES
FMD28-461SL/ES CAD Models
FMD28-461SL/ES Part Data Attributes
|
FMD28-461SL/ES
Crane Electronics
Buy Now
Datasheet
|
Compare Parts:
FMD28-461SL/ES
Crane Electronics
Data Line Filter, 1 Function(s), 50V, 7A, Hybrid, Metal, HERMETIC SEALD, METAL PACKAGE-12
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | DATA LINE FILTER MODULE | |
Height | 10.16 mm | |
JESD-609 Code | e4 | |
Length | 76.33 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Material | METAL | |
Power Supply | 28 | |
Rated Current | 7 A | |
Rated Voltage | 28 V | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Technology | HYBRID | |
Terminal Finish | GOLD | |
Width | 38.23 mm |
Alternate Parts for FMD28-461SL/ES
This table gives cross-reference parts and alternative options found for FMD28-461SL/ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMD28-461SL/ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMD28-461SL/ES-Q | Data Line Filter, | Crane Aerospace & Electronics | FMD28-461SL/ES vs FMD28-461SL/ES-Q |