Datasheets
FMD-2D-2NG211PH by: Cristek Interconnects Inc

D Microminiature Connector, 25 Contact(s), Male, Plug,

Part Details for FMD-2D-2NG211PH by Cristek Interconnects Inc

Overview of FMD-2D-2NG211PH by Cristek Interconnects Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FMD-2D-2NG211PH

FMD-2D-2NG211PH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FMD-2D-2NG211PH Part Data Attributes

FMD-2D-2NG211PH Cristek Interconnects Inc
Buy Now Datasheet
Compare Parts:
FMD-2D-2NG211PH Cristek Interconnects Inc D Microminiature Connector, 25 Contact(s), Male, Plug,
Part Life Cycle Code Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.308 inch
Body Depth 0.615 inch
Body Length 1.185 inch
Body/Shell Style PLUG
Cable Types WIRE, SOLID
Connector Type D MICROMINIATURE CONNECTOR
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 100VDC V
Empty Shell NO
Filter Feature YES
IEC Conformance NO
Insertion Force-Max 1.67 N
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .088-.096
Mounting Option 2 HEX JACKSCREW
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option WITH CABLE ASSEMBLY
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size D
Termination Type WIRE
Total Number of Contacts 25
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG
Withdrawl Force-Min 0.14 N

Alternate Parts for FMD-2D-2NG211PH

This table gives cross-reference parts and alternative options found for FMD-2D-2NG211PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMD-2D-2NG211PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FMD-2D-2NG911PM D Microminiature Connector, 25 Contact(s), Male, Plug, Cristek Interconnects Inc FMD-2D-2NG211PH vs FMD-2D-2NG911PM
FMD-2D-2CT211PM D Microminiature Connector, 25 Contact(s), Male, Plug, Cristek Interconnects Inc FMD-2D-2NG211PH vs FMD-2D-2CT211PM
FMD-2D-2CT911PH D Microminiature Connector, 25 Contact(s), Male, Plug, Cristek Interconnects Inc FMD-2D-2NG211PH vs FMD-2D-2CT911PH
FMD-2D-2NT211PT D Microminiature Connector, 25 Contact(s), Male, Plug, Cristek Interconnects Inc FMD-2D-2NG211PH vs FMD-2D-2NT211PT
FMD-2D-2NG911PL D Microminiature Connector, 25 Contact(s), Male, Plug, Cristek Interconnects Inc FMD-2D-2NG211PH vs FMD-2D-2NG911PL
FMD-2D-2NT911PT D Microminiature Connector, 25 Contact(s), Male, Plug, Cristek Interconnects Inc FMD-2D-2NG211PH vs FMD-2D-2NT911PT
FMD-2D-2NG911PT D Microminiature Connector, 25 Contact(s), Male, Plug, Cristek Interconnects Inc FMD-2D-2NG211PH vs FMD-2D-2NG911PT
FMD-2D-2NG911PH D Microminiature Connector, 25 Contact(s), Male, Plug, Cristek Interconnects Inc FMD-2D-2NG211PH vs FMD-2D-2NG911PH
FMD-2D-2CG911PT D Microminiature Connector, 25 Contact(s), Male, Plug, Cristek Interconnects Inc FMD-2D-2NG211PH vs FMD-2D-2CG911PT
FMD-2D-2CG911PM D Microminiature Connector, 25 Contact(s), Male, Plug, Cristek Interconnects Inc FMD-2D-2NG211PH vs FMD-2D-2CG911PM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMD-2D-2NG211PH by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMD-2D-2NG211PH by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of FMD-2D-2NG211PH would you like to use for your alert(s)?
  • Please alert me when FMD-2D-2NG211PH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMD-2D-2NG211PH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMD-2D-2NG211PH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMD-2D-2NG211PH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMD-2D-2NG211PH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMD-2D-2NG211PH by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: