FMD-1B-0NS002CVH
Cristek Interconnects Inc
Description: D Microminiature Connector, 15 Contact(s), Female, Receptacle,

Overview of FMD-1B-0NS002CVH by Cristek Interconnects Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FMD-1B-0NS002CVH by Cristek Interconnects Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMD-1B-0NS002CVH by Cristek Interconnects Inc

FMD-1B-0NS002CVH
Cristek Interconnects Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.308 inch
Body Depth
0.287 inch
Body Length
0.935 inch
Body/Shell Style
RECEPTACLE
Cable Types
MIL-W-22759/33
Connector Type
D MICROMINIATURE CONNECTOR
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
100VDC V
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
Insertion Force-Max
1.67 N
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .088-.096
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
B
Termination Type
WIRE
Total Number of Contacts
15
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
0.14 N
Want to compare parts?
  1. FMD-1B-0NS002CVH
    Cristek Interconnects Inc
    D Microminiature Connector, 15 Contact(s), Female, Receptacle,
    VS

Alternate Parts for FMD-1B-0NS002CVH

This table gives cross-reference parts and alternative options found for FMD-1B-0NS002CVH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMD-1B-0NS002CVH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FMD-1B-0NH302CM D Microminiature Connector, 15 Contact(s), Female, Receptacle, Cristek Interconnects Inc FMD-1B-0NS002CVH vs FMD-1B-0NH302CM
FMD-1B-0CM002CH D Microminiature Connector, 15 Contact(s), Female, Receptacle, Cristek Interconnects Inc FMD-1B-0NS002CVH vs FMD-1B-0CM002CH
FMD-1B-0CS302CVH D Microminiature Connector, 15 Contact(s), Female, Receptacle, Cristek Interconnects Inc FMD-1B-0NS002CVH vs FMD-1B-0CS302CVH
FMD-1B-0NM002CH D Microminiature Connector, 15 Contact(s), Female, Receptacle, Cristek Interconnects Inc FMD-1B-0NS002CVH vs FMD-1B-0NM002CH
FMD-1B-0NS302CT D Microminiature Connector, 15 Contact(s), Female, Receptacle, Cristek Interconnects Inc FMD-1B-0NS002CVH vs FMD-1B-0NS302CT
FMD-1B-0CH102CT D Microminiature Connector, 15 Contact(s), Female, Receptacle, Cristek Interconnects Inc FMD-1B-0NS002CVH vs FMD-1B-0CH102CT
FMD-1B-0NM102CVH D Microminiature Connector, 15 Contact(s), Female, Receptacle, Cristek Interconnects Inc FMD-1B-0NS002CVH vs FMD-1B-0NM102CVH
FMD-1B-0CH002CH D Microminiature Connector, 15 Contact(s), Female, Receptacle, Cristek Interconnects Inc FMD-1B-0NS002CVH vs FMD-1B-0CH002CH
FMD-1B-0CH302CL D Microminiature Connector, 15 Contact(s), Female, Receptacle, Cristek Interconnects Inc FMD-1B-0NS002CVH vs FMD-1B-0CH302CL
FMD-1B-0NM002CVH D Microminiature Connector, 15 Contact(s), Female, Receptacle, Cristek Interconnects Inc FMD-1B-0NS002CVH vs FMD-1B-0NM002CVH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMD-1B-0NS002CVH by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMD-1B-0NS002CVH by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of FMD-1B-0NS002CVH would you like to use for your alert(s)?
  • Please alert me when FMD-1B-0NS002CVH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMD-1B-0NS002CVH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMD-1B-0NS002CVH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMD-1B-0NS002CVH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMD-1B-0NS002CVH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMD-1B-0NS002CVH by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: