Part Details for FMC38A2200003 by APEM Inc
Overview of FMC38A2200003 by APEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC38A2200003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker Mom OFF SPST Quick Connect Curved Rocker 4A 250VAC 30000Cycles RoHS: Compliant |
61 In Stock |
|
$1.8100 / $3.8900 | Buy Now |
|
Master Electronics | Switch Rocker Mom OFF SPST Quick Connect Curved Rocker 4A 250VAC 30000Cycles RoHS: Compliant |
61 In Stock |
|
$1.8100 / $3.8900 | Buy Now |
Part Details for FMC38A2200003
FMC38A2200003 CAD Models
FMC38A2200003 Part Data Attributes
|
FMC38A2200003
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
FMC38A2200003
APEM Inc
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROCKER | |
Body Breadth | 12.8 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 18.8 mm | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |
Alternate Parts for FMC38A2200003
This table gives cross-reference parts and alternative options found for FMC38A2200003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMC38A2200003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMC38A2200000 | Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC38A2200003 vs FMC38A2200000 |
GRS-4011C-0001 | Rocker Switch, SPST, On-(off), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | FMC38A2200003 vs GRS-4011C-0001 |
GRS-2011C-2001 | Rocker Switch, SPST, On-(off), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | FMC38A2200003 vs GRS-2011C-2001 |
FMC38A2600002 | Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC38A2200003 vs FMC38A2600002 |
FMC32A2600003 | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC38A2200003 vs FMC32A2600003 |
GRS-2011B-3001 | Rocker Switch, SPST, Off-(on), Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | FMC38A2200003 vs GRS-2011B-3001 |
FMC38A2600005 | Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC38A2200003 vs FMC38A2600005 |
FMC32A2600001 | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC38A2200003 vs FMC32A2600001 |
62116471-0-0-N | Rocker Switch, SPST, On-off-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | FMC38A2200003 vs 62116471-0-0-N |
FMC32A2200003 | Rocker Switch, SPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC38A2200003 vs FMC32A2200003 |