Part Details for FMC20DRES-S93 by Sullins Connector Solutions
Overview of FMC20DRES-S93 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC20DRES-S93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMC20DRES-S93-ND
|
DigiKey | CONN EDGE DUAL FMALE 40POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.5450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$35.6200 | Buy Now |
Part Details for FMC20DRES-S93
FMC20DRES-S93 CAD Models
FMC20DRES-S93 Part Data Attributes
|
FMC20DRES-S93
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
FMC20DRES-S93
Sullins Connector Solutions
Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.875 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 40 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for FMC20DRES-S93
This table gives cross-reference parts and alternative options found for FMC20DRES-S93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMC20DRES-S93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC20DREH-S93 | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 | Sullins Connector Solutions | FMC20DRES-S93 vs GMC20DREH-S93 |
EMC20DREI-S93 | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40 | Sullins Connector Solutions | FMC20DRES-S93 vs EMC20DREI-S93 |
RMC20DREH-S93 | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 | Sullins Connector Solutions | FMC20DRES-S93 vs RMC20DREH-S93 |
HMC20DREN-S93 | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch | Sullins Connector Solutions | FMC20DRES-S93 vs HMC20DREN-S93 |
FMC20DREH-S93 | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 | Sullins Connector Solutions | FMC20DRES-S93 vs FMC20DREH-S93 |
GMC20DREI-S93 | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40 | Sullins Connector Solutions | FMC20DRES-S93 vs GMC20DREI-S93 |
EMC20DRES-S93 | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 | Sullins Connector Solutions | FMC20DRES-S93 vs EMC20DRES-S93 |
GMC20DRES-S93 | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .115-.125 | Sullins Connector Solutions | FMC20DRES-S93 vs GMC20DRES-S93 |
HMC20DREI-S93 | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40 | Sullins Connector Solutions | FMC20DRES-S93 vs HMC20DREI-S93 |
EMC20DREN-S93 | Card Edge Connector, 40 Contact(s), 2 Row(s), 0.1 inch Pitch | Sullins Connector Solutions | FMC20DRES-S93 vs EMC20DREN-S93 |