There are no models available for this part yet.
Overview of FMC1919315LF-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for FMC1919315LF-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK3617
|
Newark | Cbl Assy, R/A Mmcx Plug-Plug, 12", Connector To Connector:90° Mmcx Plug To 90° Mmcx Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Tan |Fairview Microwave FMC1919315LF-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 380 |
|
$71.0900 / $81.9000 | Buy Now | |
DISTI #
5328-FMC1919315LF-12-ND
|
DigiKey | CBL ASSY MMCXPLUG-MMCXPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$73.8400 | Buy Now | |
DISTI #
75037197
|
RS | RA MMCX Plug to RA MMCX Plug Cable RG-316 Coax in 12 Inch with LF Solder | Fairview Microwave FMC1919315LF-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$63.0000 | RFQ | |
Onlinecomponents.com | RA MMCX Plug to RA MMCX Plug Cable RG-316 Coax in 12 Inch and RoHS RoHS: Compliant | 0 |
|
$53.2900 / $71.6700 | Buy Now |
CAD Models for FMC1919315LF-12 by Fairview Microwave Inc
Part Data Attributes for FMC1919315LF-12 by Fairview Microwave Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FAIRVIEW MICROWAVE INC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|