Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Fairview Microwave Inc | Key Specifications, Design: Continuously Variable, Maximum Frequency: 4 GHz, Power Maximum: 5 Watt, VSWR Maximum: 1.7:1, Connector Series 1: SMA, Connector Gender 1: Female, Connector Series 2: SMA, Connector Gender 2: Female, Minimum Attenuation: 0 dB, Maximum Attenuation: 10 dB, Step Type: Dial. 0 to 10 dB Variable Attenuator SMA Female to SMA Female from 2 GHz to 4 GHz Rated to 5 Watts, Continuously variable attenuator FMAT7500-10 from Fairview Microwave is manufactured in an coaxial adjustable RF attenuator design. Our connectorized continuously variable attenuator has an input RF connector that is SMA. This SMA continuously variable attenuator has female gender for input / output ports and impedance. Fairview SMA continuously adjustable attenuator is constructed to precise RF and microwave industry specifications and has a maximum attenuation value of 10 dB. Our SMA 10 dB variable attenuator is constructed to operate up to a maximum frequency of 4 GHz and a maximum input power of 5 Watts. This radio frequency continuously variable attenuator with SMA connectors is built with aluminum body material; you can find more continuous variable attenuator datasheet specifications above. Fairview Microwave SMA coaxial continuously variable attenuator part number FMAT7500-10 is in-stock. Our adjustable RF attenuator that is continuously variable is only part of over one million components for RF, microwave and millimeter wave applications that are ready for same day shipment worldwide. | $1,753.3200 / $1,885.2856 |
|
View Details |