Part Details for FMA3015-000SQ by RF Micro Devices Inc
Overview of FMA3015-000SQ by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3000SQ/NOPB | Texas Instruments | Dual Synchronous Emulated Current-Mode Controller 32-WQFN -40 to 125 |
Part Details for FMA3015-000SQ
FMA3015-000SQ CAD Models
FMA3015-000SQ Part Data Attributes
|
FMA3015-000SQ
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
FMA3015-000SQ
RF Micro Devices Inc
Wide Band High Power Amplifier, 9000MHz Min, 10000MHz Max, 1 Func, GAAS, 4.52 X 3.04 MM, 0.10 MM HEIGHT, ROHS COMPLIANT, BARE DIE PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.B | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 12 dB | |
Input Power-Max (CW) | 29 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 9000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 9 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 135 mA | |
Technology | GAAS |