There are no models available for this part yet.
Overview of FMA3007-000 by RF Micro Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for FMA3007-000 by RF Micro Devices Inc
Part Data Attributes for FMA3007-000 by RF Micro Devices Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RF MICRO DEVICES INC
|
Package Description
|
DIE OR CHIP
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
9.5 dB
|
Input Power-Max (CW)
|
20 dBm
|
Number of Functions
|
1
|
Operating Frequency-Max
|
20000 MHz
|
Operating Frequency-Min
|
2000 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Equivalence Code
|
DIE OR CHIP
|
Power Supplies
|
3.5 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
150 mA
|
Technology
|
GAAS
|
Alternate Parts for FMA3007-000
This table gives cross-reference parts and alternative options found for FMA3007-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMA3007-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC283LM1 | Wide Band Low Power Amplifier, 17000MHz Min, 40000MHz Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | FMA3007-000 vs HMC283LM1 |
HMC635LC4 | Wide Band Low Power Amplifier, 18000MHz Min, 40000MHz Max, 1 Func, GAAS, 4 X 4 MM, ROHS COMPLIANT, CERAMIC, SMT, 24 PIN | Hittite Microwave Corp | FMA3007-000 vs HMC635LC4 |
TGA4506 | Wide Band Low Power Amplifier, 20000MHz Min, 27000MHz Max, 1 Func, 0.047 X 0.031 INCH, 0.004 INCH HEIGHT, DIE-10 | TriQuint Semiconductor | FMA3007-000 vs TGA4506 |
TGA4506 | Wide Band Low Power Amplifier, 20000MHz Min, 27000MHz Max, 1 Func, 0.047 X 0.031 INCH, 0.004 INCH HEIGHT, DIE-10 | Qorvo | FMA3007-000 vs TGA4506 |
HMC635 | HMC635 | Analog Devices Inc | FMA3007-000 vs HMC635 |
RMDA20420 | Wide Band Medium Power Amplifier, 20000MHz Min, 42000MHz Max, 1 Func, GAAS, 1.72 X 0.76 MM, DIE | Fairchild Semiconductor Corporation | FMA3007-000 vs RMDA20420 |
HMC902 | HMC902 | Analog Devices Inc | FMA3007-000 vs HMC902 |