FMA153T452
Proterial Ltd
Description: 250 V, 50 HZ, THREE PHASE EMI FILTER

Overview of FMA153T452 by Proterial Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FMA153T452 by Proterial Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMA153T452 by Proterial Ltd

FMA153T452
Proterial Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
HITACHI METALS LTD
Reach Compliance Code
unknown
Additional Feature
INDUCTANCE 5.3 MILLI HENRY
Approvals
UL; CSA; IEC
Diameter
56 mm
Filter Type
THREE PHASE EMI FILTER
Insulation Resistance-Min
100 MΩ
Manufacturer Series
FM
Mounting Type
THROUGH HOLE MOUNT
Operating Frequency
50 Hz
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Physical Dimension
D56XL38 (mm)
Rated Current
15 A
Rated Voltage
250 V
Terminal Finish
NOT SPECIFIED
Want to compare parts?
  1. FMA153T452
    Proterial Ltd
    250 V, 50 HZ, THREE PHASE EMI FILTER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMA153T452 by Proterial Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMA153T452 by Proterial Ltd

Select Manufacturer
Which Manufacturer of FMA153T452 would you like to use for your alert(s)?
  • Please alert me when FMA153T452 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMA153T452 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMA153T452 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMA153T452 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMA153T452.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMA153T452 by Proterial Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: