Part Details for FM93C56ATLZEN by Fairchild Semiconductor Corporation
Overview of FM93C56ATLZEN by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for FM93C56ATLZEN
FM93C56ATLZEN CAD Models
FM93C56ATLZEN Part Data Attributes
|
FM93C56ATLZEN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FM93C56ATLZEN
Fairchild Semiconductor Corporation
EEPROM, 128X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | DATA RETENTION = 40 YEARS | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
Data Retention Time-Min | 40 | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.817 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 15 ms |
Alternate Parts for FM93C56ATLZEN
This table gives cross-reference parts and alternative options found for FM93C56ATLZEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM93C56ATLZEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM93C56ATLN | EEPROM, 128X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | FM93C56ATLZEN vs FM93C56ATLN |
AT93C56A-10PQ-2.7 | EEPROM, 128X16, Serial, PDIP8 | Microchip Technology Inc | FM93C56ATLZEN vs AT93C56A-10PQ-2.7 |
AT93C56A-10PE-2.7 | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | FM93C56ATLZEN vs AT93C56A-10PE-2.7 |
NM93C56TLEN | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, DIP-8 | Fairchild Semiconductor Corporation | FM93C56ATLZEN vs NM93C56TLEN |
FM93C56TLN | EEPROM, 128X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | FM93C56ATLZEN vs FM93C56TLN |
AT93C56A-10PK-2.7C | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | FM93C56ATLZEN vs AT93C56A-10PK-2.7C |
AT93C56A-10PA-2.7C | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | FM93C56ATLZEN vs AT93C56A-10PA-2.7C |
FM93C56ATLEN | EEPROM, 128X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | FM93C56ATLZEN vs FM93C56ATLEN |
AT93C56-10PC-2.7 | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | FM93C56ATLZEN vs AT93C56-10PC-2.7 |
AT93C56A-10PK-2.7C | EEPROM, 128X16, Serial, PDIP8 | Microchip Technology Inc | FM93C56ATLZEN vs AT93C56A-10PK-2.7C |