Part Details for FM912S7 by Spectrum Control
Overview of FM912S7 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM912S7
FM912S7 CAD Models
FM912S7 Part Data Attributes
|
FM912S7
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
FM912S7
Spectrum Control
Fixed Negative Standard Regulator, 12V, HERMETIC SEALED, TO-257, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.36 V | |
Output Voltage1-Min | 11.64 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |
Alternate Parts for FM912S7
This table gives cross-reference parts and alternative options found for FM912S7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM912S7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG120A-12IG | Fixed Negative Standard Regulator, 12V, BIPolar, MSFM3, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | FM912S7 vs SG120A-12IG |
5962-8874701TA | Fixed Negative Standard Regulator, 12V, MSFM3, | Unitrode Corp (RETIRED) | FM912S7 vs 5962-8874701TA |
5962-8874701UX | Fixed Negative Standard Regulator, 12V, PSFM3 | Microchip Technology Inc | FM912S7 vs 5962-8874701UX |
OM7912H | Fixed Negative Standard Regulator, 12V, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | FM912S7 vs OM7912H |
IP7912G-883BR1 | 12V FIXED NEGATIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | FM912S7 vs IP7912G-883BR1 |
LM320T-12/NOPB | 12V FIXED NEGATIVE REGULATOR, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | FM912S7 vs LM320T-12/NOPB |
MC7912CT | Fixed Negative Standard Regulator, 12V, BIPolar, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | FM912S7 vs MC7912CT |
FM912S7 | Fixed Negative Standard Regulator, 12V, HERMETIC SEALED, TO-257, 3 PIN | Spectrum Microwave | FM912S7 vs FM912S7 |
UC7912AIG/883BC | Fixed Negative Standard Regulator, 12V, BIPolar, CSFM3, | Unitrode Corp (RETIRED) | FM912S7 vs UC7912AIG/883BC |
LM7912-220M | 12V FIXED NEGATIVE REGULATOR, PSFM3, ISOLATED, HERMETIC SEALED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | FM912S7 vs LM7912-220M |