Part Details for FM810MS3X by Rochester Electronics LLC
Overview of FM810MS3X by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM810MS3X
FM810MS3X CAD Models
FM810MS3X Part Data Attributes
|
FM810MS3X
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FM810MS3X
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.14 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |
Alternate Parts for FM810MS3X
This table gives cross-reference parts and alternative options found for FM810MS3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM810MS3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM809MEURF-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | Alliance Semiconductor Corporation | FM810MS3X vs ASM809MEURF-T |
LM809M3X-4.38/NOPB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | FM810MS3X vs LM809M3X-4.38/NOPB |
CAT809MTBI-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | FM810MS3X vs CAT809MTBI-T10 |
MAX809MTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN | Motorola Mobility LLC | FM810MS3X vs MAX809MTR |
CAT809MEUR-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Catalyst Semiconductor | FM810MS3X vs CAT809MEUR-T10 |
CAT809MTPI-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, PLASTIC, SOT-23, 3-PIN | Catalyst Semiconductor | FM810MS3X vs CAT809MTPI-T |
ADM809MART-REEL-7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN, Power Management Circuit | Analog Devices Inc | FM810MS3X vs ADM809MART-REEL-7 |
FM809MS3X | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | FM810MS3X vs FM809MS3X |
CAT809MEUR-T3 | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Catalyst Semiconductor | FM810MS3X vs CAT809MEUR-T3 |
ADM809MART-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | FM810MS3X vs ADM809MART-REEL |